Schneider Electric TeSyS U Advanced Motor Starter, 240V ac, 4 kW, 1 Phase, IP20
- RS Stock No.:
- 211-1864
- Mfr. Part No.:
- LUCC18FU
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€146.78
(exc. VAT)
€180.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.78 |
*price indicative
- RS Stock No.:
- 211-1864
- Mfr. Part No.:
- LUCC18FU
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Advanced Motor Starter | |
| Power Rating | 4kW | |
| Number of Phases | 1 | |
| Current Rating | 18A | |
| IP Rating | IP20 | |
| Overall Length | 66mm | |
| Maximum Voltage | 240V ac | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | EN 60947-6-2, IEC 60947-6-2, EAC, CSA C22.2 No 60947-4-1, UL, CCC, CSA, UL 60947-4-1, CE | |
| Overall Width | 45mm | |
| Overall Depth | 60mm | |
| Series | TeSyS U | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Advanced Motor Starter | ||
Power Rating 4kW | ||
Number of Phases 1 | ||
Current Rating 18A | ||
IP Rating IP20 | ||
Overall Length 66mm | ||
Maximum Voltage 240V ac | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals EN 60947-6-2, IEC 60947-6-2, EAC, CSA C22.2 No 60947-4-1, UL, CCC, CSA, UL 60947-4-1, CE | ||
Overall Width 45mm | ||
Overall Depth 60mm | ||
Series TeSyS U | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys U Series is best suited for applications involving Motor Control and Starting of Motor. The Schneider Electric series is known for providing a better compatibility which makes it The Schneider Electric best choice for this application. It provides protection against phase failure and phase imbalance. Has a Manual reset along with Earth fault protection and provides protection against overload and short-circuit.
Faster design with fewer components needed
Quicker panel build with faster assembly time and fewer wires per starter
Expandable plug-and–play diagnostics
Total co-ordination for fast return to service after a short circuit fault
Related links
- Schneider Electric TeSyS U Advanced Motor Starter 2.2 kW IP20, IP40
- Schneider Electric TeSyS U Advanced Motor Starter 7.5 kW IP20, IP40
- Schneider Electric TeSyS U Advanced Motor Starter 18.5 kW IP20, IP40
- Schneider Electric TeSyS U Advanced Motor Starter 90 W IP20, IP40
- Schneider Electric TeSyS U Advanced Motor Starter, 240V ac
- Schneider Electric TeSyS U Advanced Motor Starter 550 W IP20, IP40
- Schneider Electric TeSyS U Advanced Motor Starter 40 W IP20, IP40
- Schneider Electric TeSyS U Advanced Motor Starter 9 kW IP40, IP20
