Schneider Electric TeSys U Advanced Motor Starter, 690V ac, 90 W, 3 Phase, IP20
- RS Stock No.:
- 211-1865
- Mfr. Part No.:
- LUCDX6BL
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€155.47
(exc. VAT)
€191.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.47 |
*price indicative
- RS Stock No.:
- 211-1865
- Mfr. Part No.:
- LUCDX6BL
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 90W | |
| Product Type | Advanced Motor Starter | |
| Number of Phases | 3 | |
| Current Rating | 600mA | |
| IP Rating | IP20 | |
| Overall Length | 66mm | |
| Maximum Voltage | 690V ac | |
| Overall Width | 45mm | |
| Standards/Approvals | CSA C22.2 No 60947-4-1, IEC 60947-6-2, EN 60947-6-2, UL 60947-4-1 | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 60mm | |
| Series | TeSys U | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 90W | ||
Product Type Advanced Motor Starter | ||
Number of Phases 3 | ||
Current Rating 600mA | ||
IP Rating IP20 | ||
Overall Length 66mm | ||
Maximum Voltage 690V ac | ||
Overall Width 45mm | ||
Standards/Approvals CSA C22.2 No 60947-4-1, IEC 60947-6-2, EN 60947-6-2, UL 60947-4-1 | ||
Hazardous Area Certification ATEX | ||
Overall Depth 60mm | ||
Series TeSys U | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys U Series is best suited for applications involving Motor Control and Starting of Motor. The Schneider Electric series is known for providing a better compatibility which makes it The Schneider Electric best choice for this application. It provides protection against phase failure and phase imbalance. Has a Manual reset along with Earth fault protection and provides protection against overload and short-circuit.
Faster design with fewer components needed
Quicker panel build with faster assembly time and fewer wires per starter
Expandable plug-and–play diagnostics
Total co-ordination for fast return to service after a short circuit fault
Related links
- Schneider Electric TeSyS U Advanced Motor Starter 90 W IP20, IP40
- Schneider Electric TeSyS U Advanced Motor Starter 90 W IP20, IP40
- Schneider Electric TeSyS U Advanced Motor Starter 90 W IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 90 W IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 7.5 kW IP20, IP40
- Schneider Electric TeSyS U Advanced Motor Starter 2.2 kW IP20, IP40
- Schneider Electric TeSyS U Advanced Motor Starter 7.5 kW IP20, IP40
- Schneider Electric TeSyS U Advanced Motor Starter 40 W IP20, IP40
