RS Better World

Siemens 3RW52 480V ac, 45 kW, 3 Phase Soft Starter

Subtotal (1 unit)*

€1,666.56

(exc. VAT)

€2,049.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,666.56

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-6841
Mfr. Part No.:
3RW5227-3TC04
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Soft Starter

Power Rating

45kW

Number of Phases

3

Mount Type

Screw, Screw Fixing

IP Rating

IP00

Maximum Supply Voltage

480V ac

Overall Length

306mm

Maximum Operating Temperature

60°C

Overall Width

185mm

Standards/Approvals

EAC

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Saves Energy

Series

3RW52

Overall Depth

203mm

COO (Country of Origin):
CZ
The Siemens SIRIUS 93 A soft starter having Thermistor input integrated with spring-type terminals.

integrated bypass contact system

intrinsic device protection

motor overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy