RS Better World
Siemens 3RW55 Motor Starter, Soft Start, 480V ac, 160 kW, 3 Phase
- RS Stock No.:
- 211-6892
- Mfr. Part No.:
- 3RW5545-2HA04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,478.99
(exc. VAT)
€7,969.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,478.99 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-6892
- Mfr. Part No.:
- 3RW5545-2HA04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 160kW | |
| Product Type | Motor Starter | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 315A | |
| IP Rating | IP00 | |
| Mount Type | Screw Fixing | |
| Overall Length | 393mm | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | EAC | |
| Overall Width | 210mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 203mm | |
| Better World Product | Yes | |
| Series | 3RW55 | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 160kW | ||
Product Type Motor Starter | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 315A | ||
IP Rating IP00 | ||
Mount Type Screw Fixing | ||
Overall Length 393mm | ||
Maximum Voltage 480V ac | ||
Standards/Approvals EAC | ||
Overall Width 210mm | ||
Hazardous Area Certification No | ||
Overall Depth 203mm | ||
Better World Product Yes | ||
Series 3RW55 | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
- COO (Country of Origin):
- CZ
The Siemens 3RW55 series SIRIUS 315 A AC/DC soft starter having spring-type terminals integrated with motor overload protection. When using the motor overload protection according to ATEX, an upstream contactor is required in inside-delta circuit.
integrated bypass contact system
intrinsic device protection
motor overload protection
adjustable current limitation
Related links
- Siemens 3RW55 Motor Starter 480V ac 3 Phase
- Siemens 3RW55 Motor Starter 480V ac 3 Phase
- Siemens 3RW55 Motor Starter 480V ac 3 Phase
- Siemens 3RW55 Motor Starter 480V ac 3 Phase
- Siemens 3RW55 Motor Starter 480V ac 3 Phase
- Siemens 3RW55 Motor Starter 480V ac 3 Phase
- Siemens 3RW55 Motor Starter 480V ac 3 Phase
- Siemens 3RW55 Motor Starter 480V ac 3 Phase
