RS Better World
Siemens 3RW55 Motor Starter, Soft Start, 690V ac, 710 kW, 3 Phase
- RS Stock No.:
- 211-6905
- Mfr. Part No.:
- 3RW5553-6HA16
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€13,575.91
(exc. VAT)
€16,698.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13,575.91 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-6905
- Mfr. Part No.:
- 3RW5553-6HA16
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Starter | |
| Power Rating | 710kW | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 720A | |
| IP Rating | IP00 | |
| Mount Type | Screw Fixing | |
| Overall Length | 764mm | |
| Maximum Voltage | 690V ac | |
| Overall Width | 478mm | |
| Standards/Approvals | EAC | |
| Hazardous Area Certification | No | |
| Overall Depth | 241mm | |
| Better World Product | Yes | |
| Series | 3RW55 | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Starter | ||
Power Rating 710kW | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 720A | ||
IP Rating IP00 | ||
Mount Type Screw Fixing | ||
Overall Length 764mm | ||
Maximum Voltage 690V ac | ||
Overall Width 478mm | ||
Standards/Approvals EAC | ||
Hazardous Area Certification No | ||
Overall Depth 241mm | ||
Better World Product Yes | ||
Series 3RW55 | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
- COO (Country of Origin):
- CZ
The Siemens 3RW55 series SIRIUS 720 A AC soft starter integrated with Screw terminals. Electronic tripping is used in the event of thermal overload of the motor.
integrated bypass contact system
intrinsic device protection
motor overload protection
adjustable current limitation
Related links
- Siemens 3RW55 Motor Starter 690V ac 3 Phase
- Siemens 3RW55 Motor Starter 480V ac 3 Phase
- Siemens 3RW55 Motor Starter 690V ac 3 Phase
- Siemens 3RW55 Motor Starter 690V ac 3 Phase
- Siemens 3RW55 Motor Starter 690V ac 3 Phase
- Siemens 3RW55 Motor Starter 690V ac 3 Phase
- Siemens 3RW55 Motor Starter 690V ac 3 Phase
- Siemens 3RW55 Motor Starter 690V ac 3 Phase
