Siemens 3RA21 Load Feeder, DOL, 690V ac, 3 kW, 3 Phase, IP20
- RS Stock No.:
- 213-1174
- Mfr. Part No.:
- 3RA2110-1HA15-1BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€150.59
(exc. VAT)
€185.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.59 |
*price indicative
- RS Stock No.:
- 213-1174
- Mfr. Part No.:
- 3RA2110-1HA15-1BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 3kW | |
| Product Type | Load Feeder | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.5A | |
| IP Rating | IP20 | |
| Mount Type | Screw and Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 167mm | |
| Maximum Voltage | 690V ac | |
| Overall Width | 45mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CE/IEC 60068-2-7, UL, CSA, IEC 60529, IEC 60947-4-1, EAC | |
| Series | 3RA21 | |
| Overall Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 3kW | ||
Product Type Load Feeder | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.5A | ||
IP Rating IP20 | ||
Mount Type Screw and Snap-On | ||
Number of Poles 3 | ||
Overall Length 167mm | ||
Maximum Voltage 690V ac | ||
Overall Width 45mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CE/IEC 60068-2-7, UL, CSA, IEC 60529, IEC 60947-4-1, EAC | ||
Series 3RA21 | ||
Overall Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens DOL Starter Series is an industry grade solution which is best suited for applications of motor for their low cost and high performance. The starters have approvals and conformity as provided by the manufacturer documentation.
Faster design with fewer components needed
Quicker panel build with faster assembly time and fewer wires per starter
Expandable plug-and–play diagnostics
Attractive and Modular design
Related links
- Siemens 3RA21 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA21 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA21 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA21 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA21 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA21 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA21 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA21 Load Feeder 690V ac 3 Phase, IP20
