Siemens 3RA6920 Advanced Motor Starter, IP20

Subtotal (1 unit)*

€52.80

(exc. VAT)

€64.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.80

*price indicative

RS Stock No.:
216-4829
Mfr. Part No.:
3RA6920-2A
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Advanced Motor Starter

IP Rating

IP20

Overall Length

32mm

Overall Width

45mm

Hazardous Area Certification

No

Standards/Approvals

EAC, CE/IEC/EN 60947-6-2, CSA, UL

Series

3RA6920

Overall Depth

30mm

COO (Country of Origin):
DE
The Siemens Main circuit terminals Inclusion and connection Main circuit: Spring-type terminal Simple, efficient and always up to date - SIRIUS modular system.

Spring-loaded terminals are used for main current circuit and for auxiliary and control current circuit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy