Login / Register to access your benefits
Recently searched

    Siemens SIRIUS 3RA Load Feeder, DOL, 60 W, 690 V ac, 1, 3 Phase, IP20

    Subtotal (1 unit)*

    €130.13

    (exc. VAT)

    €160.06

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 08 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€130.13

    *price indicative

    RS Stock No.:
    216-6428
    Mfr. Part No.:
    3RA2110-0BE15-1BB4
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Power Rating

    60 W

    Range

    SIRIUS 3RA

    Motor Starter Type

    DOL

    Voltage Rating

    690 V ac

    Phase

    1, 3

    Current Rating

    0.2 A

    IP Rating

    IP20

    Number of Poles

    3P

    Series

    3RA2

    Related links