Login / Register to access your benefits
Recently searched

    Eaton Star Delta Starter, Star Delta, 30 kW, 400 V, 3 Phase, IP20

    Subtotal (1 unit)*

    €875.60

    (exc. VAT)

    €1,076.99

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 10 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€875.60

    *price indicative

    RS Stock No.:
    250-9368
    Mfr. Part No.:
    101385 SDAINLM55(400V50HZ)
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Power Rating

    30 kW

    Motor Starter Type

    Star Delta

    Voltage Rating

    400 V

    Phase

    3

    Current Rating

    55 A

    IP Rating

    IP20

    Overall Length

    138mm

    Overall Width

    158mm

    Overall Depth

    95mm

    Standards Met

    CE

    Related links