Eaton SDAINL Star Delta Starter, Star Delta, 45 kW, 110 → 120 V ac, 3 Phase, IP20
- RS Stock No.:
- 250-9985
- Mfr. Part No.:
- 239922 SDAINLM90(110V50HZ,120V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,208.75
(exc. VAT)
€1,486.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €1,208.75 |
*price indicative
- RS Stock No.:
- 250-9985
- Mfr. Part No.:
- 239922 SDAINLM90(110V50HZ,120V60HZ)
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Power Rating | 45 kW | |
Range | SDAINL | |
Motor Starter Type | Star Delta | |
Voltage Rating | 110 → 120 V ac | |
Phase | 3 | |
Current Rating | 90 A | |
IP Rating | IP20 | |
Overall Length | 147mm | |
Enclosure | Yes | |
Overall Width | 188mm | |
Overall Depth | 147mm | |
Standards Met | CE | |
Select all | ||
---|---|---|
Brand Eaton | ||
Power Rating 45 kW | ||
Range SDAINL | ||
Motor Starter Type Star Delta | ||
Voltage Rating 110 → 120 V ac | ||
Phase 3 | ||
Current Rating 90 A | ||
IP Rating IP20 | ||
Overall Length 147mm | ||
Enclosure Yes | ||
Overall Width 188mm | ||
Overall Depth 147mm | ||
Standards Met CE | ||
Related links
- Eaton SDAINL DOL Starter 7.5 kW 3 Phase, IP20
- Eaton Star Delta Starter 132 kW 3 Phase, IP20
- Eaton Star Delta Starter 37 kW 3 Phase, IP20
- Eaton Star Delta Starter 110 kW 3 Phase, IP20
- Eaton Star Delta Starter 55 kW 3 Phase, IP20
- Eaton Star Delta Starter 75 kW 3 Phase, IP20
- Eaton Star Delta Starter 15 kW 3 Phase, IP20
- Eaton Star Delta Starter 90 kW 3 Phase, IP20