Login / Register to access your benefits
Recently searched

    Eaton Star Delta Starter, Star Delta, 132 kW, 110 → 120 V ac, 3 Phase, IP20

    Subtotal (1 unit)*

    €3,239.56

    (exc. VAT)

    €3,984.66

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 06 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€3,239.56

    *price indicative

    RS Stock No.:
    250-9359
    Mfr. Part No.:
    101028 SDAINLM260(110V50HZ,120V60HZ)
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Power Rating

    132 kW

    Motor Starter Type

    Star Delta

    Voltage Rating

    110 → 120 V ac

    Phase

    3

    Current Rating

    260 A

    IP Rating

    IP20

    Related links