Eaton Star Delta Starter, Star Delta, 75 kW, 230 → 240 V ac, 3 Phase, IP20
- RS Stock No.:
- 250-9990
- Mfr. Part No.:
- 240009 SDAINLM140(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,108.63
(exc. VAT)
€2,593.61
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 999,999,998 unit(s) shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €2,108.63 |
*price indicative
- RS Stock No.:
- 250-9990
- Mfr. Part No.:
- 240009 SDAINLM140(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Power Rating | 75 kW | |
Motor Starter Type | Star Delta | |
Voltage Rating | 230 → 240 V ac | |
Phase | 3 | |
Current Rating | 14 A | |
IP Rating | IP20 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Power Rating 75 kW | ||
Motor Starter Type Star Delta | ||
Voltage Rating 230 → 240 V ac | ||
Phase 3 | ||
Current Rating 14 A | ||
IP Rating IP20 | ||
Related links
- Eaton Star Delta Starter 75 kW 3 Phase, IP20
- Eaton Star Delta Starter 7.5 kW 3 Phase, IP20
- Eaton Star Delta Starter 132 kW 3 Phase, IP20
- Eaton Star Delta Starter 55 kW 3 Phase, IP20
- Eaton Star Delta Starter 90 kW 3 Phase, IP20
- Eaton Star Delta Starter 45 kW 3 Phase, IP20
- Eaton Star Delta Starter 37 kW 3 Phase, IP20
- Eaton Star Delta Starter 15 kW 3 Phase, IP20