Eaton Star Delta Starter, Star Delta, 132 kW, 230 → 240 V ac, 3 Phase, IP20
- RS Stock No.:
- 250-9360
- Mfr. Part No.:
- 101031 SDAINLM260(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,239.56
(exc. VAT)
€3,984.66
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €3,239.56 |
*price indicative
- RS Stock No.:
- 250-9360
- Mfr. Part No.:
- 101031 SDAINLM260(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Power Rating | 132 kW | |
Motor Starter Type | Star Delta | |
Voltage Rating | 230 → 240 V ac | |
Phase | 3 | |
Current Rating | 260 A | |
IP Rating | IP20 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Power Rating 132 kW | ||
Motor Starter Type Star Delta | ||
Voltage Rating 230 → 240 V ac | ||
Phase 3 | ||
Current Rating 260 A | ||
IP Rating IP20 | ||
Related links
- Eaton Star Delta Starter 132 kW 3 Phase, IP20
- Eaton Star Delta Starter 7.5 kW 3 Phase, IP20
- Eaton Star Delta Starter 55 kW 3 Phase, IP20
- Eaton Star Delta Starter 75 kW 3 Phase, IP20
- Eaton Star Delta Starter 37 kW 3 Phase, IP20
- Eaton Star Delta Starter 90 kW 3 Phase, IP20
- Eaton Star Delta Starter 15 kW 3 Phase, IP20
- Eaton Star Delta Starter 45 kW 3 Phase, IP20