Carlo Gavazzi RSGD 26.4V, 11 kW, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 253-0152
- Mfr. Part No.:
- RSGD4025F0VD200
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€506.93
(exc. VAT)
€623.52
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €506.93 |
*price indicative
- RS Stock No.:
- 253-0152
- Mfr. Part No.:
- RSGD4025F0VD200
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Soft Starter | |
| Power Rating | 11kW | |
| Number of Phases | 3 | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail, Panel | |
| Maximum Supply Voltage | 26.4V | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 45mm | |
| Standards/Approvals | RoHS | |
| Overall Depth | 110mm | |
| Series | RSGD | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Soft Starter | ||
Power Rating 11kW | ||
Number of Phases 3 | ||
IP Rating IP20 | ||
Mount Type DIN Rail, Panel | ||
Maximum Supply Voltage 26.4V | ||
Maximum Operating Temperature 60°C | ||
Overall Width 45mm | ||
Standards/Approvals RoHS | ||
Overall Depth 110mm | ||
Series RSGD | ||
- COO (Country of Origin):
- MT
The Carlo Gavazzi starter is an extremely compact and easy to use 3-phase soft starter for AC induction motors rated up to 100Arms. The starting parameters can be easily set-up through 3 knobs. The integrated motor overload protection (Class 10) and modbus communication result in a higher installation flexibility.
Fast installation and set-up- Only 3 settings are required (FLC, ramp-up and ramp-down)
Compact dimensions- 12 - 45Arms in 45mm wide housing, 55 - 100Arms in 75mm wide housing
Diagnostic functions provide additional protection RSGD is also equipped with an overload protection (Class 10)
Torque control during ramp-down- smoother deceleration of the load
Related links
- Carlo Gavazzi RSGD 400V ac 3 Phase Soft Starter, IP20
- Carlo Gavazzi RSGD 400V ac 3 Phase Soft Starter, IP20
- Carlo Gavazzi RSGD 400V ac 3 Phase Soft Starter, IP20
- Carlo Gavazzi RSGD 600V ac 3 Phase Soft Starter, IP20
- Carlo Gavazzi RSGD 400V ac 3 Phase Soft Starter, IP20
- Carlo Gavazzi RSGD 400V IP20
- Carlo Gavazzi RSGD 400V IP20
- Carlo Gavazzi RSGD 600V IP20
