Schneider Electric Altivar Soft Starter 690V ac, 3 Phase Soft Starter
- RS Stock No.:
- 254-6256
- Mfr. Part No.:
- ATS480C14Y
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,657.94
(exc. VAT)
€3,269.27
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,657.94 |
*price indicative
- RS Stock No.:
- 254-6256
- Mfr. Part No.:
- ATS480C14Y
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Maximum Supply Voltage | 690V ac | |
| Standards/Approvals | UL 60947-4-2, EN/IEC 60947-4-2, IEC 60664-1 | |
| Series | Altivar Soft Starter | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Maximum Supply Voltage 690V ac | ||
Standards/Approvals UL 60947-4-2, EN/IEC 60947-4-2, IEC 60664-1 | ||
Series Altivar Soft Starter | ||
- COO (Country of Origin):
- ID
Motor Starters
The Schneider Electrics Altivar Soft Starter ATS480 is intended to start and stop asynchronous motors supplied from 208V to 690V. It meets the requirements of the most demanding applications in normal and heavy duty. Designed for digitization, connected, optimized to meet cybersecurity standard, it simplifies project execution and maximizes the availability of applications. Its torque control (TCS) masters acceleration and deceleration. It efficiently stops high inertia application thanks to the dynamic braking and DC injection.
Reduced engineering time and cost with ATS480, digitally powered by EcoStruxure
Maximize application availability through reinforced robustness and flexibility
Better protection of your assets with embedded cybersecurity best practices
Extend the service lifetime of ATS48 equipment and preserve your investment
The next evolution for soft starters with connectivity, architectures and firmware updates
Environmental performance of the product
Related links
- Schneider Electric Altivar Soft Starter 690V ac IP20
- Schneider Electric Altivar Soft Starter 690V ac, 3 Phase Soft Starter
- Schneider Electric Altivar Soft Starter ATS480 690V ac 3 Phase Soft Starter
- Schneider Electric Altivar Soft Starter Soft Starter 690V ac, 3 Phase
- Schneider Electric Altivar Soft Starter 690V ac 3 Phase Motor Starter
- Schneider Electric Altivar Soft Starter 690V ac 3 Phase Motor Starter
- Schneider Electric Altivar Soft Starter ATS490 690V ac 3 Phase Soft Start
- Schneider Electric Altivar Soft Starter ATS490 690V ac 3 Phase Soft Start
