Carlo Gavazzi RSGD Soft Starter 400V, 3 Phase, IP20

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
263-2920
Mfr. Part No.:
RSGD4032E0VX210C
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Soft Starter

Number of Phases

3

IP Rating

IP20

Mount Type

DIN Rail

Maximum Supply Voltage

400V

Maximum Operating Temperature

60°C

Standards/Approvals

EAC, CE, cULus

Overall Width

45mm

Series

RSGD

Overall Depth

137mm

The Carlo Gavazzi three phase AC motor soft starter is an extremely compact and easy to use for AC induction motors rated up to 100 Arms. The starting parameters can be easily set-up through 3 selector switches. The integrated motor overload protection (Class 10) and Modbus communication result in a higher installation flexibility.

Easy to use

Fast installation and set-up, Only 3 settings are required (FLC, ramp-up and ramp-down)

Compact dimensions

Integrated protection

Torque control during ramp-down, Smoother deceleration of the load

Complete monitoring

Related links