Siemens 3RK1315 Motor Starter, Motor, 400V, 4 kW, 3 Phase, IP65
- RS Stock No.:
- 270-8692
- Mfr. Part No.:
- 3RK1315-6NS71-3AA5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,098.70
(exc. VAT)
€1,351.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,098.70 |
*price indicative
- RS Stock No.:
- 270-8692
- Mfr. Part No.:
- 3RK1315-6NS71-3AA5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Starter | |
| Power Rating | 4kW | |
| Sub Type | Motor | |
| Number of Phases | 3 | |
| Current Rating | 1.5, 9A | |
| IP Rating | IP65 | |
| Mount Type | Screw | |
| Number of Poles | 3 | |
| Maximum Voltage | 400V | |
| Standards/Approvals | IEC 60947-1, CE, UL, IEC 61000-4-4, IEC 61000-4-5, UKCA | |
| Overall Width | 294mm | |
| Hazardous Area Certification | NO | |
| Overall Depth | 159mm | |
| Series | 3RK1315 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Starter | ||
Power Rating 4kW | ||
Sub Type Motor | ||
Number of Phases 3 | ||
Current Rating 1.5, 9A | ||
IP Rating IP65 | ||
Mount Type Screw | ||
Number of Poles 3 | ||
Maximum Voltage 400V | ||
Standards/Approvals IEC 60947-1, CE, UL, IEC 61000-4-4, IEC 61000-4-5, UKCA | ||
Overall Width 294mm | ||
Hazardous Area Certification NO | ||
Overall Depth 159mm | ||
Series 3RK1315 | ||
- COO (Country of Origin):
- DE
The Siemens Motor starter provides short circuit protection and design of that short circuit protection is similar to circuit breakers. This motor starter has reversing method and it has finger safe touch protection against electrical shock. This starter has 3 number of poles for main current circuit. This starter has one sockets for digital output signals and four sockets for digital input signals. This starter has 25 msec ON delay time and 35 msec OFF delay time.
Full motor protection
AS Interface protocol
CE certificate of suitability
Screw fixing fastening method
Related links
- Siemens 3RK1315 Motor Starter 400V 3 Phase, IP65
- Siemens 3RK1315 Motor Starter 400V 3 Phase, IP65
- Siemens 3RK1315 Motor Starter 400V 3 Phase, IP65
- Siemens 3RK1315 Motor Starter 400V 3 Phase, IP65
- Siemens 3RK1315 Motor Starter 400V 3 Phase, IP65
- Siemens 3RK1315 Motor Starter 400V 3 Phase, IP65
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
