Siemens 3RK1325 Motor Starter, DOL, 400V, 750 W, 3 Phase, IP65
- RS Stock No.:
- 270-8707
- Mfr. Part No.:
- 3RK1325-6KS71-0AA5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,022.81
(exc. VAT)
€1,258.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,022.81 |
*price indicative
- RS Stock No.:
- 270-8707
- Mfr. Part No.:
- 3RK1325-6KS71-0AA5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Starter | |
| Power Rating | 750W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 150mA, 2mA | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Number of Poles | 3 | |
| Maximum Voltage | 400V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 61000-4-5, UKCA, UL, CE, IEC 60947-1, IEC 61000-4-4 | |
| Overall Width | 294mm | |
| Series | 3RK1325 | |
| Overall Depth | 159mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Starter | ||
Power Rating 750W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 150mA, 2mA | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Number of Poles 3 | ||
Maximum Voltage 400V | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 61000-4-5, UKCA, UL, CE, IEC 60947-1, IEC 61000-4-4 | ||
Overall Width 294mm | ||
Series 3RK1325 | ||
Overall Depth 159mm | ||
- COO (Country of Origin):
- DE
The Siemens Motor starter provides short circuit protection and design of that short circuit protection is similar to circuit breakers. This motor starter can start direct and it has finger safe touch protection against electrical shock. This starter has 3 number of poles for main current circuit. This starter has one sockets for digital output signals and four sockets for digital input signals. This starter has 25 msec ON delay time and 35 msec OFF delay time.
Full motor protection
AS Interface protocol
CE certificate of suitability
Screw fixing fastening method
Related links
- Siemens 3RK1325 Motor Starter 400V 3 Phase, IP65
- Siemens 3RK1325 Motor Starter 400V 3 Phase, IP65
- Siemens 3RK1325 Motor Starter 400V 3 Phase, IP65
- Siemens 3RK1315 Motor Starter 400V 3 Phase, IP65
- Siemens 3RK1325 Motor Starter 400V 3 Phase, IP65
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
- Siemens 3RK1395 Motor Starter 400V 3 Phase, IP65
- Connector Tool Kits | Ferrule Tool Kit
