Siemens 3RK1395 Motor Starter, Motor Starter, 400V, 5.5 kW, 3 Phase, IP65
- RS Stock No.:
- 270-8768
- Mfr. Part No.:
- 3RK1395-6LS41-3AD3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€973.69
(exc. VAT)
€1,197.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €973.69 |
*price indicative
- RS Stock No.:
- 270-8768
- Mfr. Part No.:
- 3RK1395-6LS41-3AD3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Starter | |
| Power Rating | 5.5kW | |
| Sub Type | Motor Starter | |
| Number of Phases | 3 | |
| Current Rating | 12A, 1.5A | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Number of Poles | 3 | |
| Overall Length | 150.5mm | |
| Maximum Voltage | 400V | |
| Overall Width | 294mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, UKCA, IEC 61000-4-5, IEC 61000-4-4, IEC 60947-1, CE | |
| Series | 3RK1395 | |
| Overall Depth | 148mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Starter | ||
Power Rating 5.5kW | ||
Sub Type Motor Starter | ||
Number of Phases 3 | ||
Current Rating 12A, 1.5A | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Number of Poles 3 | ||
Overall Length 150.5mm | ||
Maximum Voltage 400V | ||
Overall Width 294mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, UKCA, IEC 61000-4-5, IEC 61000-4-4, IEC 60947-1, CE | ||
Series 3RK1395 | ||
Overall Depth 148mm | ||
- COO (Country of Origin):
- DE
The Siemens Motor starter provides short circuit protection and design of that short circuit protection is similar to circuit breakers. This motor starter has reverse starting and it has finger safe touch protection against electrical shock. This starter has 3 number of poles for main current circuit. This starter has two sockets for digital output signals and four sockets for digital input signals. This starter has 85 msec ON delay time and 65 msec OFF delay time.
Full motor protection
AS Interface protocol
CE certificate of suitability
Screw fixing fastening method
Electromechanical type switching contact
Related links
- Siemens 3RK1395 Motor Starter 400V 3 Phase, IP65
- Siemens 3RK1395 Motor Starter 400V 3 Phase, IP65
- Siemens 3RK1395 Motor Starter 400V 3 Phase, IP65
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
- Siemens M200D Motor Starter 750 W IP65
- Siemens 3RK1395 Motor Starter 400V 3 Phase, IP65
- Siemens ET 200PRO Starter 400V 3 Phase
- Siemens ET 200PRO Reversing Starter 400V 3 Phase
