Lovato Electric BFA03270 440V, 25 kW, 3 Phase Star Delta Starter
- RS Stock No.:
- 272-6232
- Mfr. Part No.:
- BFA03270110
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€1,100.75
(exc. VAT)
€1,353.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,100.75 |
*price indicative
- RS Stock No.:
- 272-6232
- Mfr. Part No.:
- BFA03270110
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Power Rating | 25kW | |
| Product Type | Star Delta Starter | |
| Number of Phases | 3 | |
| Maximum Supply Voltage | 440V | |
| Overall Length | 197.5mm | |
| Maximum Operating Temperature | 55°C | |
| Overall Width | 119mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-9 | |
| Overall Depth | 135mm | |
| Series | BFA03270 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Power Rating 25kW | ||
Product Type Star Delta Starter | ||
Number of Phases 3 | ||
Maximum Supply Voltage 440V | ||
Overall Length 197.5mm | ||
Maximum Operating Temperature 55°C | ||
Overall Width 119mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-9 | ||
Overall Depth 135mm | ||
Series BFA03270 | ||
- COO (Country of Origin):
- IT
The Lovato Star delta starter is an open frame type starter. This star delta starter has maximum 50 A operating current with 110 VAC coil voltage. It is compliant with IEC and EN 60947. This starter also have BFX1020 and BFX1011 auxiliary contact standard supplied.
1900 g weight
Supports AC coil
ETIM 8.0 classification
For starting time up to 12 seconds
Maximum of 30 operations per hour
Related links
- Lovato BFA03270 440V 3 Phase Star Delta Starter
- Lovato BFA02570 440V 3 Phase Star Delta Starter
- Lovato BFA01870 440V 3 Phase Star Delta Starter
- Lovato BFA00970 440V 3 Phase Star Delta Starter
- Lovato BFA01270 440V 3 Phase Star Delta Starter
- Lovato BFA03870 440V 3 Phase Star Delta Starter
- Lovato Rotary Cam Switch 440V ac 3 Phase Star Delta Starter IP65
- Lovato Rotary Cam Switch 440V ac 3 Phase Star Delta Starter IP20
