Lovato BFA026 Star Delta Starter, Star Delta, 22 kW, 440 V ac, 3 Phase
- RS Stock No.:
- 273-9143
- Mfr. Part No.:
- BFA02670230
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€932.12
(exc. VAT)
€1,146.51
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 12 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €932.12 |
*price indicative
- RS Stock No.:
- 273-9143
- Mfr. Part No.:
- BFA02670230
- Manufacturer:
- Lovato
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lovato | |
Power Rating | 22 kW | |
Range | BFA026 | |
Motor Starter Type | Star Delta | |
Voltage Rating | 440 V ac | |
Phase | 3 | |
Current Rating | 43 A | |
Select all | ||
---|---|---|
Brand Lovato | ||
Power Rating 22 kW | ||
Range BFA026 | ||
Motor Starter Type Star Delta | ||
Voltage Rating 440 V ac | ||
Phase 3 | ||
Current Rating 43 A | ||
Related links
- Lovato BFA026 Star Delta Starter 22 kW 3 Phase
- Lovato BFA026 Star Delta Starter 22 kW, 440 V ac
- Lovato Star Delta Starter 22 kW 3 Phase, IP65
- ABB Star Delta Starter 22 kW 3 Phase, IP55
- RS PRO Star Delta Starter 22 kW 3 Phase, IP65
- RS PRO Star Delta Starter 22 kW 3 Phase, IP65
- Schneider Electric TeSys Star Delta Starter 22 kW 3 Phase, IP20
- Eaton xStart Star Delta Starter 22 kW 3 Phase