ABB Star Delta Starter, Star Delta, 22 kW, 400 V ac, 3 Phase, IP55
- RS Stock No.:
- 811-0815
- Mfr. Part No.:
- 1TVC400224S5699
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€701.32
(exc. VAT)
€862.62
(inc. VAT)
Temporarily out of stock
- Shipping from 18 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €701.32 |
*price indicative
- RS Stock No.:
- 811-0815
- Mfr. Part No.:
- 1TVC400224S5699
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Power Rating | 22 kW | |
Motor Starter Type | Star Delta | |
Voltage Rating | 400 V ac | |
Phase | 3 | |
IP Rating | IP55 | |
Overall Length | 305mm | |
Enclosure | Yes | |
Overall Width | 284mm | |
Overall Depth | 190mm | |
Series | 1TVC | |
Select all | ||
---|---|---|
Brand ABB | ||
Power Rating 22 kW | ||
Motor Starter Type Star Delta | ||
Voltage Rating 400 V ac | ||
Phase 3 | ||
IP Rating IP55 | ||
Overall Length 305mm | ||
Enclosure Yes | ||
Overall Width 284mm | ||
Overall Depth 190mm | ||
Series 1TVC | ||
Related links
- ABB Star Delta Starter 22 kW 3 Phase, IP55
- Eaton Star Delta Starter 22 kW 3 Phase, IP55
- ABB Star Delta Starter 15 kW 3 Phase, IP55
- Lovato Star Delta Starter 22 kW 3 Phase, IP65
- RS PRO Star Delta Starter 22 kW 3 Phase, IP65
- ABB Star Delta Starter 15 kW 3 Phase, IP55
- Lovato BFA026 Star Delta Starter 22 kW 3 Phase
- RS PRO Star Delta Starter 22 kW 3 Phase, IP65