Lovato Star Delta Starter, Star Delta, 45 kW, 440 V ac
- RS Stock No.:
- 273-9147
- Mfr. Part No.:
- BFA05070110
- Manufacturer:
- Lovato
Stock check temporarily unavailable - call for stock availability
Price Each
€1,449.72
(exc. VAT)
€1,783.16
(inc. VAT)
Units | Per unit |
---|---|
1 + | €1,449.72 |
- RS Stock No.:
- 273-9147
- Mfr. Part No.:
- BFA05070110
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Lovato complete star delta starter with open frame for starting time up to 12 seconds and a maximum of 30 operations per hour. The maximum IEC operating current 85 A.
EN 60947-1 conform
Specifications
Attribute | Value |
---|---|
Power Rating | 45 kW |
Range | BFA050 |
Motor Starter Type | Star Delta |
Voltage Rating | 440 V ac |
Current Rating | 85 A |