Lovato Star Delta Starter, Star Delta, 55 kW, 440 V ac
- RS Stock No.:
- 273-9150
- Mfr. Part No.:
- BFA0657012060
- Manufacturer:
- Lovato
Temporarily out of stock - back order for despatch 05-08-2024, delivery within 2 working days
Price Each
€1,651.36
(exc. VAT)
€2,031.17
(inc. VAT)
Units | Per unit |
---|---|
1 + | €1,651.36 |
- RS Stock No.:
- 273-9150
- Mfr. Part No.:
- BFA0657012060
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Lovato complete star delta starter with open frame for starting time up to 12 seconds and a maximum of 30 operations per hour. The maximum IEC operating current 110 A.
EN 60947-1 conform
Specifications
Attribute | Value |
---|---|
Power Rating | 55 kW |
Range | BFA065 |
Motor Starter Type | Star Delta |
Voltage Rating | 440 V ac |
Current Rating | 110 A |