Lovato ADXN Motor Starter, , 3 kW, 100-240 VAC, 3 Phase, IP20
- RS Stock No.:
- 276-5495
- Mfr. Part No.:
- ADXNB006
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€135.16
(exc. VAT)
€166.25
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 20 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €135.16 |
*price indicative
- RS Stock No.:
- 276-5495
- Mfr. Part No.:
- ADXNB006
- Manufacturer:
- Lovato
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lovato | |
Power Rating | 3 kW | |
Motor Starter Type | Soft Start | |
Range | ADXN | |
Voltage Rating | 100-240 VAC | |
Phase | 3 | |
Current Rating | 6 A | |
IP Rating | IP20 | |
Select all | ||
---|---|---|
Brand Lovato | ||
Power Rating 3 kW | ||
Motor Starter Type Soft Start | ||
Range ADXN | ||
Voltage Rating 100-240 VAC | ||
Phase 3 | ||
Current Rating 6 A | ||
IP Rating IP20 | ||
Related links
- Lovato ADXN Motor Starter 3 kW 3 Phase, IP20
- Lovato ADXN Motor Starter 15 kW 3 Phase, IP20
- Lovato ADXN Motor Starter 18.5 kW 3 Phase, IP20
- Lovato ADXN Motor Starter 22 kW 3 Phase, IP20
- Lovato ADXN Motor Starter 5.5 kW 3 Phase, IP20
- Lovato ADXN Motor Starter 30 kW 3 Phase, IP20
- Lovato ADXN Motor Starter 11 kW 3 Phase, IP20
- Lovato ADXN Motor Starter 3 kW 3 Phase, IP20