Lovato Motor Starter, Soft Start, 30 kW, 100-240 VAC, 3 Phase, IP20
- RS Stock No.:
- 276-5521
- Mfr. Part No.:
- ADXNF045
- Manufacturer:
- Lovato
Temporarily out of stock - back order for despatch 12-08-2024, delivery within 2 working days
Price Each
€373.87
(exc. VAT)
€459.86
(inc. VAT)
Units | Per unit |
---|---|
1 + | €373.87 |
- RS Stock No.:
- 276-5521
- Mfr. Part No.:
- ADXNF045
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Lovato Soft starter comes with integrated bypass relay, analog input and output. It can be programmed with NFC technology. The starter also features a built in fan. It provides protection against phase inversion, locked rotor and low load. It can be mounted either by screw fixing or DIN rail.
Built in display and keypad
IP20 protection class
CSA Compliant
EAC and cULus certified
IP20 protection class
CSA Compliant
EAC and cULus certified
Specifications
Attribute | Value |
---|---|
Power Rating | 30 kW |
Motor Starter Type | Soft Start |
Range | ADXN |
Voltage Rating | 100-240 VAC |
Phase | 3 |
Current Rating | 45 A |
IP Rating | IP20 |