Schneider Electric DOL Starter, DOL, 7.5 kW, 500 V ac, IP657
- RS Stock No.:
- 394-9469
- Mfr. Part No.:
- LE4D12V7
- Manufacturer:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€63.02
(exc. VAT)
€77.51
(inc. VAT)
- RS Stock No.:
- 394-9469
- Mfr. Part No.:
- LE4D12V7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 7.5 kW | |
| Motor Starter Type | DOL | |
| Voltage Rating | 500 V ac | |
| IP Rating | IP657 | |
| Number of Poles | 3P | |
| Motor Starter Functionality | Automatic | |
| Overall Length | 330mm | |
| Enclosure | Yes | |
| Overall Width | 186mm | |
| Overall Depth | 175.5mm | |
| Series | LE4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 7.5 kW | ||
Motor Starter Type DOL | ||
Voltage Rating 500 V ac | ||
IP Rating IP657 | ||
Number of Poles 3P | ||
Motor Starter Functionality Automatic | ||
Overall Length 330mm | ||
Enclosure Yes | ||
Overall Width 186mm | ||
Overall Depth 175.5mm | ||
Series LE4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric DOL Starter 18.5 kW IP657
- Schneider Electric DOL Starter 5.5 kW IP657
- Schneider Electric DOL Starter 1.5 kW IP657
- Schneider Electric DOL Starter 18.5 kW IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 400V ac 3 Phase, IP657
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 690V ac 3 Phase, IP657
- Schneider Electric DOL Starter 1.5 kW, IP657
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 690V ac 3 Phase, IP657

