Eaton XDP DOL Starter, DOL, 230V ac, 5.5 kW, 3 Phase, IP65

Image representative of range

Subtotal (1 unit)*

€333.85

(exc. VAT)

€410.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€333.85

*price indicative

RS Stock No.:
528-7375
Mfr. Part No.:
118526 XDP5,5/I(230V50HZ,240V60HZ)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

5.5kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

IP Rating

IP65

Mount Type

Surface

Number of Poles

3

Overall Length

200mm

Maximum Voltage

230V ac

Standards/Approvals

No

Overall Width

120mm

Hazardous Area Certification

NO

Series

XDP

Overall Depth

160mm

RoHS Status: Exempt

EATON XDP DOL Starter Series with Isolator


Providing reliability and long operating life, these 'direct-on-line' starters are totally insulated with IP65 protection. Capable of high numbers of operations, these starters are constructed from standard components meaning they are very easy to maintain. Fitted with AC-3 rated triple pole contactor, AC-3 rated triple pole switch disconnector and on and off pushbuttons, these devices also allow for 3 padlocks for additional safety.

All starters in this range are wired to accept EATON overload relays for overload protection, also available from RS components to be purchased separately.

4 & 5.5kW models = H200 x W120 x D160mm, 7.5 & 11kW models = H240 x W160 x D160mm

Features and Benefits:


• Fitted with metric knockouts

• Easy maintenance

• Complies with IEE regulations

• 16th edition on isolation and switching

• Glass fibre reinforced polycarbonate casing

Applications:


Used for starting 3 phase induction motors, direct on line starters are regularly used in industrial applications such as conveyor belts, compressors and small water pumps.

What is the difference between dol and star delta starters?


Both devices are used to start induction motors however, where partial voltage is applied to each winding of a star delta starter, a DOL has 100% voltage applied. This also applies to the current, a star delta uses one-third of the starting current that a DOL does. Direct on line starters are the most common and simplest starting method, within a motor start-up they also provides the lowest temperature rise. Star delta starters allow for starting the motor at a lower voltage, making them suitable for high inertias.

Note

FLC figures quoted are maximum, other overload ratings can be used dependant on FLC rating.

Standards

IEC/EN 60529, DIN 43660, EN 50262

Related links