Schneider Electric TeSyS LG - LJ DOL Starter, DOL, 440V ac, 1.1 kW, 3 Phase, IP657

Image representative of range

Subtotal (1 unit)*

€668.43

(exc. VAT)

€822.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€668.43

*price indicative

RS Stock No.:
609-4095
Mfr. Part No.:
LG8K06Q707
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

DOL Starter

Power Rating

1.1kW

Sub Type

DOL

Number of Phases

3

Current Rating

2.5A

IP Rating

IP657

Mount Type

Surface

Number of Poles

3

Overall Length

165mm

Maximum Voltage

440V ac

Hazardous Area Certification

No

Overall Width

175mm

Standards/Approvals

EN/IEC

Series

TeSyS LG - LJ

Overall Depth

120mm

COO (Country of Origin):
FR

Reversing DOL Starter


Range Info - Plastic/Metal Combination Housings


These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.

Note

Stock numbers 251-2410, 251-2432, 251-2448 and 251-2454 do not have overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy