Schneider Electric TeSyS D Star Delta Starter, Star Delta, 24V ac, 30 kW, 3 Phase, IP20
- RS Stock No.:
- 609-7533
- Mfr. Part No.:
- LC3D32AB7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,021.37
(exc. VAT)
€1,256.29
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1,021.37 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 609-7533
- Mfr. Part No.:
- LC3D32AB7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 30kW | |
| Product Type | Star Delta Starter | |
| Sub Type | Star Delta | |
| Number of Phases | 3 | |
| Current Rating | 32A | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 124mm | |
| Maximum Voltage | 24V ac | |
| Standards/Approvals | IEC, UL, EN | |
| Overall Width | 165mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 145mm | |
| Better World Product | Yes | |
| Series | TeSyS D | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 30kW | ||
Product Type Star Delta Starter | ||
Sub Type Star Delta | ||
Number of Phases 3 | ||
Current Rating 32A | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 124mm | ||
Maximum Voltage 24V ac | ||
Standards/Approvals IEC, UL, EN | ||
Overall Width 165mm | ||
Hazardous Area Certification No | ||
Overall Depth 145mm | ||
Better World Product Yes | ||
Series TeSyS D | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
Schneider Electric LC3D Series Star Delta Starter, 30kW Power Rating, 32A Current Rating - LC3D32AB7
Features & Benefits
Applications
How does the mechanical interlock contribute to safety?
What is the significance of the IP20 rating?
Which standards does this product comply with?
Related links
- Schneider Electric TeSyS D Star Delta Starter 230V ac 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 690V ac 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 24V ac 3 Phase
- Schneider Electric TeSyS D Star Delta Starter 440V ac 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 690V ac 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 690V ac 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 230V ac 3 Phase, IP20
- Schneider Electric TeSyS D Motor Starter 24V IP20
