Schneider Electric Altistart 600V ac, 55 kW, 3 Phase Soft Starter, IP54
- RS Stock No.:
- 822-6086
- Distrelec Article No.:
- 303-08-130
- Mfr. Part No.:
- ATS22D88S6
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,867.76
(exc. VAT)
€2,297.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,867.76 |
*price indicative
- RS Stock No.:
- 822-6086
- Distrelec Article No.:
- 303-08-130
- Mfr. Part No.:
- ATS22D88S6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Soft Starter | |
| Power Rating | 55kW | |
| Number of Phases | 3 | |
| IP Rating | IP54 | |
| Mount Type | Wall | |
| Maximum Supply Voltage | 600V ac | |
| Overall Length | 145mm | |
| Standards/Approvals | C-Tick, CSA, UL, CCC, EN/IEC 60947-4-2, CE, GOST | |
| Overall Width | 295mm | |
| Overall Depth | 247mm | |
| Series | Altistart | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Soft Starter | ||
Power Rating 55kW | ||
Number of Phases 3 | ||
IP Rating IP54 | ||
Mount Type Wall | ||
Maximum Supply Voltage 600V ac | ||
Overall Length 145mm | ||
Standards/Approvals C-Tick, CSA, UL, CCC, EN/IEC 60947-4-2, CE, GOST | ||
Overall Width 295mm | ||
Overall Depth 247mm | ||
Series Altistart | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
Schneider Electric ATS22D88S6
This Altistart 22 soft starter can feed 3-phase asynchronous motors in supply line connection. It has a rating of 88A, a rated power from 22kW to 55kW and a rated voltage from 230V to 500V AC. It is designed for simple and complex machines such as centrifugal and piston pumps, fans, screw compressors and material handling equipment. Slim form factor improves versatility, allows mounting in frames of any kind of machines. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Compatibility with SoMove software allows configurations and settings to be easily transferred, meaning spares can be quickly installed. It provides smooth starting for your machinery, avoiding mechanical stresses and extending their service life.
Altistart ATS 22
The ATS22 is a simple to use, three phase digital softstart with embedded bypass function for a wide range of applications.,Complete with adjustable electronic overload and fieldbus communications.
Compact size
Simple connection
Easy to commission
Built-in bypass
3 programmable logic inputs
1 PTC input
2 relay outputs
Motor thermal protection
Overvoltage protection
Related links
- Schneider Electric Altistart 600V ac 3 Phase Soft Starter, IP54
- Schneider Electric Altistart 600V ac 3 Phase Soft Starter, IP54
- Schneider Electric Altistart 600V ac 3 Phase Soft Starter, IP54
- Schneider Electric Altistart 600V ac 3 Phase Soft Starter, IP54
- Schneider Electric Altistart 600V ac 3 Phase Soft Starter, IP54
- Schneider Electric Altistart 440V ac 3 Phase Soft Starter, IP20
- Lovato Electric ADXL 600V ac 2 Phase Soft Starter
- Schneider Electric Altistart 440V ac 3 Phase Soft Starter
