Siemens 3 port Actuated Valve, Rotary Valve type , 100mm Pipe Size, 600 kPa
- RS Stock No.:
- 287-8790
- Mfr. Part No.:
- VBF21.100
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 24-07-2024, delivery within 2 working days
Price Each
€663.00
(exc. VAT)
€815.49
(inc. VAT)
Units | Per unit |
---|---|
1 + | €663.00 |
- RS Stock No.:
- 287-8790
- Mfr. Part No.:
- VBF21.100
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens three-port slipper valve is designed for closed-circuit heating systems and mixing applications. With a maximum nominal flow rate of 160 m /h, it offers reliability and efficiency in controlling the flow of water through the system.
Built with grey cast iron EN-GJL-250 for durability
Manual adjuster for DN40 and DN50 slipper valves for easy operation
Can be fitted with type SQK or SALT10 electromotoric actuators for automation
No maintenance required, ensuring hassle-free operation
Angle of rotation 90° for precise control of flow
Manual adjuster for DN40 and DN50 slipper valves for easy operation
Can be fitted with type SQK or SALT10 electromotoric actuators for automation
No maintenance required, ensuring hassle-free operation
Angle of rotation 90° for precise control of flow
Specifications
Attribute | Value |
---|---|
Compatible Pipe Size | 100mm |
Number of Ports | 3 |
Maximum Working Pressure | 600 kPa |
Body Material | Cast Iron |
Valve Type | Rotary Valve |