Reliance Water Controls 220V, 240 V 2 Port Motorised Valve, 22 mm Pipe Size, 0.69 bar
- RS Stock No.:
- 794-8429
- Mfr. Part No.:
- ZONE250905
- Manufacturer:
- Reliance Water Controls
Subtotal (1 unit)*
€80.98
(exc. VAT)
€99.61
(inc. VAT)
Temporarily out of stock
- 11 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.98 |
*price indicative
- RS Stock No.:
- 794-8429
- Mfr. Part No.:
- ZONE250905
- Manufacturer:
- Reliance Water Controls
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reliance Water Controls | |
| Compatible Pipe Size | 22 mm | |
| Product Type | Motorised Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 0.69 bar | |
| Supply Voltage | 220V, 240V | |
| Body Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Reliance Water Controls | ||
Compatible Pipe Size 22 mm | ||
Product Type Motorised Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 0.69 bar | ||
Supply Voltage 220V, 240V | ||
Body Material Brass | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
22mm Motorised 2 Port Zone Valve
A 240V two port zone valve for use in heating systems to isolate zones or equipment. Powered open with spring return.
Easy to use, clip-on detachable head
Pre-moulded plug and play cable supplied to connect to motorised head
Metal manual operating lever for strenght and stability
Motorised head can be retrofitted to other manufacturers valve bodies
Systems fuse rating: 3A maximum
Auxiliary switch rating: 3A 250VAC
Water temperature range: 5゚C to 88゚C
Max. Differential pressure: 0.69 bar
Cable length: 1m
Motorised Zone Valve
Related links
- Reliance Water Controls Brass Nickel Plated Thermostatic Mixing Valve
- Reliance Water Controls Bronze Thermostatic Washroom Valve
- Reliance Water Controls Cast Gun Metal Thermostatic Mixing Valve
- Reliance Water Controls 10 bar Differential Bypass Valve With 22 mm 22 mm
- Reliance Water Controls Nickel Plated, Brass Thermostatic Mixing Valve
- Reliance Water Controls Brass, Nickel Plated Thermostatic Mixing Valve
- Reliance Water Controls 16 bar Anti-Vacuum Valve With
- Reliance Water Controls 10 bar Temperature & Pressure Relief Valve With 15 → 22 mm²
