- RS Stock No.:
- 167-8477
- Mfr. Part No.:
- B66368A2000X000
- Manufacturer:
- EPCOS
400 In stock for delivery within 2 working days
Added
Price Each (In a Box of 100)
€0.352
(exc. VAT)
€0.433
(inc. VAT)
Units | Per unit | Per Box* |
100 - 400 | €0.352 | €35.20 |
500 - 900 | €0.322 | €32.20 |
1000 - 2400 | €0.313 | €31.30 |
2500 - 4900 | €0.305 | €30.50 |
5000 + | €0.297 | €29.70 |
*price indicative |
- RS Stock No.:
- 167-8477
- Mfr. Part No.:
- B66368A2000X000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
ETD 49 Ferrite Cores
Cores ETD conform to IEC 51(CO)276
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | Yoke |
For Use With | ETD 49/25/16 Core |
Material | Stainless Steel |
Overall Length | 53.5mm |
Overall Depth | 10.8mm |
Overall Dimensions | 53.5 x 16.5 x 10.8mm |
Overall Width | 16.5mm |