- RS Stock No.:
- 647-9581
- Mfr. Part No.:
- B66418B2000X000
- Manufacturer:
- EPCOS
20 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 20)
€0.226
(exc. VAT)
€0.278
(inc. VAT)
Units | Per unit | Per Pack* |
20 + | €0.226 | €4.52 |
*price indicative |
- RS Stock No.:
- 647-9581
- Mfr. Part No.:
- B66418B2000X000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
EFD 20/10/7 Cores
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | Yoke |
For Use With | EFD 20/10/7 Core |
Material | Stainless Steel |
Overall Length | 20.6mm |
Overall Width | 6.3mm |