Roline Translucent Blue Polyurethane (PUR) Mouse Pad 225 x 232 x 26mm 26mm Height
- RS Stock No.:
- 283-5417
- Distrelec Article No.:
- 302-01-099
- Mfr. Part No.:
- 18.01.2029
- Manufacturer:
- Roline
Price Each**
€17.77
(exc. VAT)
€21.86
(inc. VAT)
17 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €17.77 |
**price indicative
- RS Stock No.:
- 283-5417
- Distrelec Article No.:
- 302-01-099
- Mfr. Part No.:
- 18.01.2029
- Manufacturer:
- Roline
Related links
- Fellowes Black Polyester Mouse Pad 232 x 2 x 199mm 2mm Height
- Fellowes Grey Polyester Mouse Pad 232 x 2 x 199mm 2mm Height
- Fellowes Black Gel Wrist Rest 480 x 57 x 26mm 26mm Height
- Roline Black Rubber Mouse Pad 220 x 180 x 0.4mm 0.4mm Height
- Roline Black Nylon Mouse Pad 250 x 215 x 5mm 5mm Height
- StarTech.com Black Thermoplastic Polyurethane Mouse Pad & Wrist...
- Hama Black Mouse Pad & Wrist Rest 215 x 255 x 21mm 21mm Height
- Fellowes Black Mouse Pad 0.20 x 23.20 x 19.90cm 2mm Height