Roline Black Rubber Mouse Pad 220 x 180 x 0.4mm 0.4mm Height
- RS Stock No.:
- 266-0605
- Mfr. Part No.:
- 18.02.2006-200
- Manufacturer:
- Roline
Price Each**
€5.27
(exc. VAT)
€6.48
(inc. VAT)
13 Within 1 working day(s) (IE stock)*
385 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €5.27 |
**price indicative
Related links
- Roline Black Nylon Mouse Pad 250 x 215 x 5mm 5mm Height
- Roline Translucent Blue Polyurethane (PUR) Mouse Pad 225 x 232 x...
- Hama Black Mouse Pad & Wrist Rest 215 x 255 x 21mm 21mm Height
- Hama Black Fabric Mouse Pad & Wrist Rest 229 x 218 x 22mm 22mm Height
- Fellowes Black Mouse Pad 0.20 x 23.20 x 19.90cm 2mm Height
- Fellowes Grey Mouse Pad 0.60 x 23 x 19cm 6mm Height
- Fellowes Silver Mouse Pad 0.20 x 23.20 x 19.90cm 2mm Height
- Fellowes Blue Mouse Pad 0.20 x 23.20 x 19.90cm 2mm Height