- RS Stock No.:
- 385-774
- Mfr. Part No.:
- PSKN3-24/55S
- Manufacturer:
- Mobilemark
420 In stock for delivery within 2 working days
Price Each
€20.20
(exc. VAT)
€24.85
(inc. VAT)
Units | Per unit |
1 - 1 | €20.20 |
2 - 4 | €17.78 |
5 - 9 | €16.40 |
10 - 19 | €15.79 |
20 + | €15.50 |
- RS Stock No.:
- 385-774
- Mfr. Part No.:
- PSKN3-24/55S
- Manufacturer:
- Mobilemark
Technical data sheets
Legislation and Compliance
Product Details
1/2 Wave 2.4GHz & 5.0∼5.9GHz WiFi Antenna
Dual band for 802.11a/b/g/n, WiFi, U-NII
Excellent performance for broadband wireless data applications
Blade style with adjustable elbow for straight or angled operation
Ground plane independent with high performance
Excellent performance for broadband wireless data applications
Blade style with adjustable elbow for straight or angled operation
Ground plane independent with high performance
2.4GHz Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi (Dual Band) |
Frequency Range | 2400 → 2485 MHz, 5 → 6 GHz |
Gain | 3dBi |
Antenna Physical Form | Blade |
Antenna Mounting Type | Direct |
Antenna Directivity | Omnidirectional |
Includes Lead | Yes |
- RS Stock No.:
- 385-774
- Mfr. Part No.:
- PSKN3-24/55S
- Manufacturer:
- Mobilemark