- RS Stock No.:
- 723-9296
- Mfr. Part No.:
- DM2-2400/5500-3J-WHT-12
- Manufacturer:
- Mobilemark
25 In stock for delivery within 2 working days
Added
Price Each
€62.23
(exc. VAT)
€76.54
(inc. VAT)
Units | Per unit |
1 - 1 | €62.23 |
2 - 4 | €54.82 |
5 - 9 | €49.78 |
10 - 19 | €47.11 |
20 + | €46.24 |
- RS Stock No.:
- 723-9296
- Mfr. Part No.:
- DM2-2400/5500-3J-WHT-12
- Manufacturer:
- Mobilemark
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
2.4GHz & 5.5GHz Body/Surface Mount Antenna
Mounts easily to roof, trunk or bulkhead through a 16mm hole
Ground plane independent omni configuration
Low profile design provides watertight seal
Rugged style is excellent for industrial applications, yet attractive for consumer use
Ground plane independent omni configuration
Low profile design provides watertight seal
Rugged style is excellent for industrial applications, yet attractive for consumer use
2.4GHz Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi (Dual Band) |
Frequency Range | 2.4 → 2.485 GHz, 4.9 → 6 GHz |
Connector Type | SMA |
Antenna Physical Form | Dome |
Gain | 2.5dBi |
Series | DM |
Lead Length | 3m |
Antenna Directivity | Omnidirectional |
- RS Stock No.:
- 723-9296
- Mfr. Part No.:
- DM2-2400/5500-3J-WHT-12
- Manufacturer:
- Mobilemark