Siretta DELTA5A/x/SMAM/S/S/17 Whip Multiband Antenna with SMA Connector, ISM Band

Bulk discount available

Subtotal (1 unit)*

€10.07

(exc. VAT)

€12.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€10.07
10 - 24€9.83
25 - 49€9.28
50 - 99€8.96
100 +€8.52

*price indicative


RS Stock No.:
124-8679
Mfr. Part No.:
DELTA5A/x/SMAM/S/S/17
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

ISM Band

Frequency Range

868 MHz

Connector Type

SMA

Internal/External

Internal

Antenna Mounting Type

Direct

Antenna Physical Form

Whip

Gain

3dBi

Series

Delta 5A

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Helical

Connector Gender

Male

Related links