Siretta DELTA43/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 222-2685
- Mfr. Part No.:
- DELTA43/x/SMAM/S/S/17
- Manufacturer:
- Siretta
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€16.66
(exc. VAT)
€20.49
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €16.66 | - |
| 10 - 24 | €15.25 | 8% |
| 25 - 99 | €14.69 | 11% |
| 100 - 249 | €12.86 | 22% |
| 250 + | €12.17 | 26% |
*price indicative
- RS Stock No.:
- 222-2685
- Mfr. Part No.:
- DELTA43/x/SMAM/S/S/17
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | ISM Band | |
| Product Type | Antenna | |
| Connector Type | SMA | |
| Antenna Physical Form | Whip | |
| Antenna Length | 205mm | |
| Antenna Mount Type | Direct | |
| Gain | 2.5dBi | |
| Maximum Frequency | 480MHz | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Minimum Frequency | 400MHz | |
| Standards/Approvals | Meets all EU criteria for electronic goods | |
| Series | Delta 43 Rev 1.0 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols ISM Band | ||
Product Type Antenna | ||
Connector Type SMA | ||
Antenna Physical Form Whip | ||
Antenna Length 205mm | ||
Antenna Mount Type Direct | ||
Gain 2.5dBi | ||
Maximum Frequency 480MHz | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Minimum Frequency 400MHz | ||
Standards/Approvals Meets all EU criteria for electronic goods | ||
Series Delta 43 Rev 1.0 | ||
Siretta Delta 43 Rev 1.0 Series Antenna, 205mm Length, 2.50dBi Gain - DELTA43/x/SMAM/S/S/17
This Siretta DELTA43/x/SMAM/S/S/17 antenna is a Compact direct-mount whip designed for ISM band radio links operating across the 400–480 MHz range. It attaches directly via an SMA male connector and provides omnidirectional coverage with a swivel knuckle for adjustable orientation. The device is specified for typical deployments where a small form factor and configurable alignment aid signal reception in remote reading and Terminal applications.
Features and Benefits:
• 2.5 dBi Peak gain improves link margin and reception range
• 50 ohm impedance minimises mismatch loss for RF systems
• VSWR greater than or equal to 1.5:1 reduces reflected power and enhances efficiency
• Vertical polarisation aligns with common handheld receivers
• 50 W maximum input power supports moderate transmitter outputs
• 50 ohm impedance minimises mismatch loss for RF systems
• VSWR greater than or equal to 1.5:1 reduces reflected power and enhances efficiency
• Vertical polarisation aligns with common handheld receivers
• 50 W maximum input power supports moderate transmitter outputs
Applications
• Suitable for smart water meter remote-reading systems
• Ideal for Terminal devices requiring ISM connectivity
• Used with industrial telemetry and monitoring equipment
• Can be used for handheld receiver-linked data collection
• Suitable for OEM devices needing direct-attach antennas
• Ideal for Terminal devices requiring ISM connectivity
• Used with industrial telemetry and monitoring equipment
• Can be used for handheld receiver-linked data collection
• Suitable for OEM devices needing direct-attach antennas
What environmental temperatures can it operate within?
It operates reliably between -20°C and +65°C.
What is the antennas radiation pattern characteristic?
It provides omnidirectional radiation for uniform azimuth coverage.
How heavy is the antenna and what is its form factor?
It weighs 40 g and is supplied as a whip with a swivel knuckle.
What connector and mounting method are provided?
It uses an SMA male connector and a direct-connect mounting method.
Related links
- Siretta DELTA12C/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA12A/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA12B/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA12A/x/BNCM/S/S/17 Whip Omni-Directional Antenna with BNC Connector, ISM Band
- Siretta DELTA12B/x/BNCM/S/S/17 Whip Omni-Directional Antenna with BNC Connector, ISM Band
- Siretta DELTA42/x/SMAM/S/S/17 Stubby Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA5A/x/SMAM/S/S/17 Whip Multi-Band Antenna with SMA Connector 868 MHz, ISM Band
- Siretta TANGO38/1M/SMAM/S/S/17 Puck Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
