Siretta MIKE1B/3M/SMAM/S/S/20 Whip Multi-Band Antenna with SMA Connector
- RS Stock No.:
- 124-8693
- Mfr. Part No.:
- MIKE1B/3M/SMAM/S/S/20
- Manufacturer:
- Siretta
Bulk discount available
Subtotal (1 unit)*
€15.41
(exc. VAT)
€18.95
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 13 April 2026
- Plus 73 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €15.41 |
| 10 - 24 | €15.02 |
| 25 - 49 | €14.20 |
| 50 - 99 | €13.73 |
| 100 + | €13.03 |
*price indicative
- RS Stock No.:
- 124-8693
- Mfr. Part No.:
- MIKE1B/3M/SMAM/S/S/20
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Multi-Band Antenna | |
| Minimum Frequency | 850MHz | |
| Connector Type | SMA | |
| Gain | 2dBi | |
| Antenna Mount Type | Through Hole/Bolted | |
| Internal/External | Internal | |
| Antenna Physical Form | Whip | |
| Lead Length | 3m | |
| Series | Mike 1B | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 1.9GHz | |
| Antenna Internal Construction | Rigid Small Whip Type | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | No | |
| Number of Bands | 4 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Multi-Band Antenna | ||
Minimum Frequency 850MHz | ||
Connector Type SMA | ||
Gain 2dBi | ||
Antenna Mount Type Through Hole/Bolted | ||
Internal/External Internal | ||
Antenna Physical Form Whip | ||
Lead Length 3m | ||
Series Mike 1B | ||
Directivity Omni-Directional | ||
Maximum Frequency 1.9GHz | ||
Antenna Internal Construction Rigid Small Whip Type | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals No | ||
Number of Bands 4 | ||
- COO (Country of Origin):
- TW
MIKE 1B GSM/GPRS/ISM 1/4 Wave Magnetic Whip Antenna, Siretta
The Mike 1B is a 1/4 wave, magnetic mount, whip antenna and is tuned to quad band GSM/GPRS/ISM frequencies. Its strong magnetic base makes installing the antenna quick and easy and you can easily reposition it for the strongest signal strength. Suitable for worldwide 2G cellular applications and achieves a peak gain of 3.5 dBi.
It is supplied with a 3 m RG174 coaxial cable with SMA male connector.
Operating Temperature: -45 to +75C
Impedance: 50 Ω
Gain: 3.5 dBi
VSWR: <1.5:1
Polarisation: Vertical
Operating Frequencies
Quad Band GSM/GPRS: 850, 900, 1800, 1900 MHz
ISM: 868 MHz
Dimensions
Height: 92 mm
Width: 30 mm
Multi-band Antennas, Siretta
Related links
- Siretta TANGO19/3M/SMAM/SMAM/S/S/20 Puck Multi-Band Antenna with SMA Connector
- Siretta TANGO19/5M/SMAM/SMAM/S/S/20 Puck Multi-Band Antenna with SMA Connector
- Siretta ALPHA3A/3M/SMAM/S/S/26 Blade
- Siretta ALPHA22/3M/SMAM/SMAM/SMAM/S/S/26 Puck Multi-Band Antenna with SMA Connector
- Siretta TANGO15/3M/SMAM/SMAM/S/S/22 Dome Multi-Band Antenna with SMA Connector
- Siretta TANGO9/1.5M/SMAM/S/S/20 Whip WiFi Antenna with SMA Connector, ISM Band
- Siretta DELTA22A/X/SMAM/S/S/20 Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta ALPHA11/2.5M/SMAM/S/S/20 Blade Multi-Band Antenna with SMA Connector WiFi (Dual Band)
