Siretta TANGO19/3M/SMAM/SMAM/S/S/20 Puck Multi-Band Antenna with SMA Connector
- RS Stock No.:
- 124-8712
- Mfr. Part No.:
- TANGO19/3M/SMAM/SMAM/S/S/20
- Manufacturer:
- Siretta
Subtotal (1 unit)*
€37.09
(exc. VAT)
€45.62
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 13 April 2026
- Plus 38 unit(s) shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.09 |
*price indicative
- RS Stock No.:
- 124-8712
- Mfr. Part No.:
- TANGO19/3M/SMAM/SMAM/S/S/20
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Multi-Band Antenna | |
| Minimum Frequency | 850MHz | |
| Connector Type | SMA | |
| Internal/External | External | |
| Antenna Physical Form | Puck | |
| Gain | 3dBi | |
| Antenna Mount Type | Through Hole/Bolted | |
| Series | Tango 19 | |
| Lead Length | 3m | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 1.9MHz | |
| Antenna Internal Construction | Dieletric Antenna | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS | |
| Number of Bands | 4 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Multi-Band Antenna | ||
Minimum Frequency 850MHz | ||
Connector Type SMA | ||
Internal/External External | ||
Antenna Physical Form Puck | ||
Gain 3dBi | ||
Antenna Mount Type Through Hole/Bolted | ||
Series Tango 19 | ||
Lead Length 3m | ||
Directivity Omni-Directional | ||
Maximum Frequency 1.9MHz | ||
Antenna Internal Construction Dieletric Antenna | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals RoHS | ||
Number of Bands 4 | ||
- COO (Country of Origin):
- TW
Tango 19 IP65 Rated Combined GSM/GPRS & GPS Puck Antenna, Siretta
The Siretta Tango 19 is a compact, combination antenna, with both a GSM/GPRS and GPS antenna in a small puck style design. Measuring just 46 x 14.5 mm and has two separate antennas to save you the inconvenience of installing two separate antennas.
An ideal solution when space is constrained or for covert applications. Mount the antenna inside or outside using its screw threaded base, waterproof design and strong adhesive base.
Supplied with two 3 meter RG174 coaxial cables with SMA male connectors.
Operating Temperature: -40 to +85°C
Impedance: 50 Ω
GSM Gain: 2 dBi @ 850, 900 MHz / 1 dBi @ 1800, 1900 MHz
GPS Gain: 28 dB
GSM VSWR: 2.0:1
GPS VSWR: 2.0:1
GSM Polarisation: Vertical
GPS Polarisation: RHCP
Dimensions: 46 mm (diameter) x 14.5 mm (height)
Operating Frequencies
850, 900, 1800, 1900 MHz (Quad Band GSM/GPRS)
1575.42 MHz (GPS)
Multi-band Antennas, Siretta
Related links
- Siretta TANGO19/5M/SMAM/SMAM/S/S/20 Puck Multi-Band Antenna with SMA Connector
- Siretta ALPHA22/3M/SMAM/SMAM/SMAM/S/S/26 Puck Multi-Band Antenna with SMA Connector
- Siretta TANGO22A/3M/SMAM/SMAM/SMAM/S/S/26 Puck Multi-Band Antenna with SMA Connector
- Siretta ALPHA7/3M/SMAM/SMAM/S/S/11 Puck Multi-Band Antenna with SMA Connector
- Siretta TANGO22/3M/SMAM/SMAM/SMAM/26 Puck Multi-Band Antenna with SMA Connector
- Siretta TANGO15/3M/SMAM/SMAM/S/S/22 Dome Multi-Band Antenna with SMA Connector
- Siretta TANGO16/3M/SMAM/SMAM/S/S/26 Dome Multi-Band Antenna with SMA Connector, 4G/5G
- Siretta TANGO47/2.5M/SMAM/SMAM/S/S/17 Puck Multi-Band Antenna with SMA Connector
