Siretta TANGO40/x/NTYPEF/S/S/32 Stubby Multiband Antenna with N Type Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi

Bulk discount available

Subtotal (1 unit)*

€47.46

(exc. VAT)

€58.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 01 October 2025
  • Plus 10 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€47.46
10 - 24€45.76
25 - 49€43.84
50 - 99€42.00
100 +€40.34

*price indicative


RS Stock No.:
124-8863
Mfr. Part No.:
TANGO40/x/NTYPEF/S/S/32
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi

Frequency Range

1710 → 2170 MHz, 2300 → 2700 MHz, 698 → 960 MHz

Connector Type

N Type

Gain

5dBi

Internal/External

External

Antenna Mounting Type

Through Hole/Bolted

Antenna Physical Form

Stubby

Series

Tango 40

Antenna Directivity

Omnidirectional

Includes Lead

No

Connector Gender

Female

Related links