Siretta ECHO14/0.1M/UFL/S/S/15 PCB Multi-Band Antenna with UFL Connector

Subtotal (1 bag of 10 units)*

€59.95

(exc. VAT)

€73.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +€5.995€59.95

*price indicative

RS Stock No.:
140-8041
Mfr. Part No.:
ECHO14/0.1M/UFL/S/S/15
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Multi-Band Antenna

Connector Type

UFL

Minimum Frequency

800MHz

Antenna Mount Type

Through Hole/Bolted

Internal/External

Internal

Antenna Physical Form

PCB

Gain

2.84dBi

Series

Echo 14

Lead Length

0.1m

Maximum Frequency

3.6GHz

Directivity

Omni-Directional

Antenna Internal Construction

PCB Embedded

Lead Included

Yes

Standards/Approvals

RoHS

Number of Bands

4

COO (Country of Origin):
TW

Siretta Multi-Band Antenna, 2.84dBi Gain, 800MHz-3.6GHz Maximum Frequency - ECHO14/0.1M/UFL/S/S/15


This multi-band antenna provides Compact internal wireless connectivity for cellular applications, supporting a broad operating span across mobile networks. Designed as a PCB-embedded aerial with a through-hole/bolted mounting option, it integrates a short lead and UFL Interface for straightforward connection within equipment racks or enclosures.

Features and Benefits:


• Operates across 800MHz to 3.6GHz enabling wide cellular coverage
• Omni-directional radiation pattern ensuring uniform signal reception
• Gain of 2.84dBi improves link margin for remote devices
• 5.8GHz bandwidth supports high-throughput channels
• 0.1m lead with UFL connector simplifies internal routing
• PCB form factor allows Compact integration into assemblies

Applications


• Suitable for 4G and 5G M2M communication modules in automation
• Ideal for embedded cellular modems in industrial IoT gateways
• Used with Compact telemetry units requiring internal aerials
• Can be used for LTE connectivity in smart meters and sensors

What mounting options exist for integrating it into equipment?


It is designed for through-hole or bolted mounting to secure the PCB-embedded antenna within enclosures or onto mounting plates.

How does the connector type affect installation flexibility?


The UFL connector permits a low-profile RF connection to modems or daughterboards, enabling easy replacement or routing inside tight spaces.

Which protocols and band count does it support?


It supports 4G and 5G cellular protocols and comprises four separate frequency bands for multi-band operation.

Is it suitable for constrained internal layouts?


Yes, the PCB physical form and Compact 0.1m lead make it appropriate for confined internal layouts where an internal antenna is required.

What regulatory or material standard is noted?


The design complies with RoHS requirements for restricted hazardous substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy