Abracon APAKN1304-S5517-T Patch Multiband Antenna, WiFi, ISM
- RS Stock No.:
- 175-7317
- Mfr. Part No.:
- APAKN1304-S5517-T
- Manufacturer:
- Abracon
View all Multi-Band Antennas
Temporarily out of stock - back order for despatch 12-12-2023, delivery within 2 working days
Price Each (In a Box of 2000)
€1.271
(exc. VAT)
€1.563
(inc. VAT)
units | Per unit | Per Box* |
2000 + | €1.271 | €2,542.00 |
*price indicative |
- RS Stock No.:
- 175-7317
- Mfr. Part No.:
- APAKN1304-S5517-T
- Manufacturer:
- Abracon
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Abracon Multi-Band Antenna
The Abracon is a 5.15 - 5.85GHz, single band, Wi-Fi, PCB mount ceramic patch multi-band antenna. This antenna is designed to operate on several bands, both VHF high band and UHF. It has an impedance of 50ohms and frequency temperature coefficient is 20ppm/°C
Features and Benefits
Bandwidth is 100MHz
Frequency temperature coefficient 20ppm/°C
Gain of 6dBi points
Linear polarization model
Termination style is solder
Tray packaging
Frequency temperature coefficient 20ppm/°C
Gain of 6dBi points
Linear polarization model
Termination style is solder
Tray packaging
Applications
ISM applications
Wi-Fi
Wi-Fi
Specifications
Attribute | Value |
RF Protocols | WiFi, ISM |
Frequency Range | 5150 → 5885 MHz |
Gain | 6dBi |
Antenna Physical Form | Patch |
Antenna Mounting Type | Through Hole/Bolted |
Antenna Directivity | Omnidirectional |