- RS Stock No.:
- 175-7307
- Mfr. Part No.:
- AEACAC025009-S2400
- Manufacturer:
- Abracon
Temporarily out of stock - back order for despatch 15-10-2024, delivery within 2 working days
Added
Price Each (In a Box of 1000)
€1.969
(exc. VAT)
€2.422
(inc. VAT)
Units | Per unit | Per Box* |
1000 + | €1.969 | €1,969.00 |
*price indicative |
- RS Stock No.:
- 175-7307
- Mfr. Part No.:
- AEACAC025009-S2400
- Manufacturer:
- Abracon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Operates in 2400 MHz
Gain of 2dBi
Input power 10W
VSWR ≤ 2.0
APPLICATIONS
Wifi
ISM Applications
Portable Devices
Set-Top Boxes
Network Devices
Gain of 2dBi
Input power 10W
VSWR ≤ 2.0
APPLICATIONS
Wifi
ISM Applications
Portable Devices
Set-Top Boxes
Network Devices
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi, ISM |
Antenna Physical Form | Whip |
Antenna Mounting Type | Direct |
Mounting Type | Direct |
Frequency Range | 2400 → 2483.5 MHz |
Gain | 2dBi |