- RS Stock No.:
- 218-2089
- Mfr. Part No.:
- 146234-0100
- Manufacturer:
- Molex
1050 In stock for delivery within 2 working days
Added
Price Each (On a Tape of 6)
€2.767
(exc. VAT)
€3.403
(inc. VAT)
Units | Per unit | Per Tape* |
6 - 6 | €2.767 | €16.602 |
12 - 96 | €2.692 | €16.152 |
102 - 498 | €2.622 | €15.732 |
504 - 996 | €2.557 | €15.342 |
1002 + | €2.492 | €14.952 |
*price indicative |
- RS Stock No.:
- 218-2089
- Mfr. Part No.:
- 146234-0100
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex 146234 series has a 698 to 6 GHz wide band antenna used 100mm length and adhesive mounting. Its compatible with U.FL /I-PEX MHF connector with 50 ohm of input impedance.
Linear polarization
Net weight 1.300/g
Net weight 1.300/g
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) |
Frequency Range | 698 → 6000 MHz |
Gain | 5dBi |
Internal/External | Internal |
Antenna Mounting Type | Adhesive |
Antenna Physical Form | T-Bar |
Lead Length | 0.14m |
Antenna Directivity | Omnidirectional |
Includes Lead | Yes |
Connector Gender | Female |