Login / Register to access your benefits
Recently searched

    Mobilemark DOD5-2400/5500-3C3C3C-BLK-STD Rod WiFi Antenna with SMA Connector, WiFi (Dual Band)

    Subtotal (1 unit)*

    €408.02

    (exc. VAT)

    €501.86

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 17 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€408.02

    *price indicative

    RS Stock No.:
    723-9123
    Mfr. Part No.:
    DOD5-2400/5500-3C3C3C-BLK-STD
    Manufacturer:
    Mobilemark
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Mobilemark

    Internal/External

    External

    RF Protocols

    WiFi (Dual Band)

    Frequency Range

    2.4 GHz

    Antenna Physical Form

    Rod

    Antenna Mounting Type

    Wall/Pole

    Connector Type

    SMA

    Gain

    5dBi

    Cable Length

    300mm

    Antenna Directivity

    Omnidirectional

    Connector Gender

    Male

    Series

    MIMO

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +85°C

    Related links