Gossen Metrawatt METRACAL CM TECH Multi-Function Calibrator, 30 mA, 30V 105 mm 56 mm 235mm
- RS Stock No.:
- 866-347
- Mfr. Part No.:
- M275T
- Manufacturer:
- Gossen Metrawatt
Image representative of range
Subtotal (1 unit)*
€4,549.87
(exc. VAT)
€5,596.34
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,549.87 |
*price indicative
- RS Stock No.:
- 866-347
- Mfr. Part No.:
- M275T
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Maximum Voltage Measurement | 30V | |
| Product Type | Multi-Function Calibrator | |
| Port Connections | USB | |
| Maximum Current Measurement | 30mA | |
| Battery Life | 20h | |
| Battery Type | Lithium-Polymer | |
| Power Source | Battery | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 700g | |
| Width | 235mm | |
| Standards/Approvals | IEC 60529 | |
| Length | 56mm | |
| Hazardous Area Certification | No | |
| Height | 105mm | |
| Resolution | 320 x 480 | |
| Model Number | METRACAL CM TECH | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Maximum Voltage Measurement 30V | ||
Product Type Multi-Function Calibrator | ||
Port Connections USB | ||
Maximum Current Measurement 30mA | ||
Battery Life 20h | ||
Battery Type Lithium-Polymer | ||
Power Source Battery | ||
Safety Category Level CAT III | ||
Safety Category Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Weight 700g | ||
Width 235mm | ||
Standards/Approvals IEC 60529 | ||
Length 56mm | ||
Hazardous Area Certification No | ||
Height 105mm | ||
Resolution 320 x 480 | ||
Model Number METRACAL CM TECH | ||
- COO (Country of Origin):
- DE
Gossen-Metrawatt Multi-Function Calibrator, 30V Maximum Voltage Measurement, 30mA Maximum Current Measurement - M275T
This multi-function calibrator provides portable electrical measurement and calibration capability for field technicians. Designed for battery operation, it supports voltage and current measurement up to specified limits and is suitable for use across a broad temperature range. The unit includes a clear colour display for readouts and a USB connection for data transfer, and its safety rating aligns with recognised installation categories for moderate-voltage environments.
Features and Benefits:
• *Made in Germany
• 20h battery life supports extended field shifts
• Lithium‑polymer battery enables a lightweight power source
• 320x480 resolution display delivers clear numerical readouts
• CAT III safety at 30V reduces risk during panel work
• USB port allows straightforward data connectivity
• 20h battery life supports extended field shifts
• Lithium‑polymer battery enables a lightweight power source
• 320x480 resolution display delivers clear numerical readouts
• CAT III safety at 30V reduces risk during panel work
• USB port allows straightforward data connectivity
Applications
• Suitable for on-site electrical calibration tasks
• Ideal for commissioning low-voltage control circuits
• Used with portable test rigs for loop checks
• Can be used for maintenance of instrumentation systems
• Suitable for inspections in temperate and cold environments
• Ideal for commissioning low-voltage control circuits
• Used with portable test rigs for loop checks
• Can be used for maintenance of instrumentation systems
• Suitable for inspections in temperate and cold environments
What operating temperatures can the device handle?
It functions reliably between -10°C and 50°C.
How heavy is the unit for handheld use?
The instrument weighs 700 g for easy portability.
What are its external dimensions for case fitting?
The enclosure measures 235 mm x 105 mm x 56 mm.
Which safety classification applies during electrical work?
It conforms to CAT III safety at 30V for moderate-voltage tasks.
Related links
- Gossen Metrawatt METRACAL CM PRO Multi-Function Calibrator 30V 105 mm 56 mm 235mm
- Gossen Metrawatt METRACAL CM XTRA Multi-Function Calibrator 30V 105 mm 56 mm 235mm
- Gossen Metrawatt METRACAL MC Multi-Function Calibrator 300V 45 mm 200 mm 87mm
- Gossen Metrawatt METRAHit CAL Multi-Function Calibrator 600V 45 mm 200 mm 87mm
- Fluke 789 Multi-Function Calibrator 1000V ac 50 mm 203 mm 100mm
- Fluke 789 Multi-Function Calibrator 1000V ac 50 mm 203 mm 100mm, RSCAL
- Fluke 789 Multi-Function Calibrator 1000V ac 50 mm 203 mm 100mm, UKAS
- Fluke 726 Multi-Function Calibrator 30V 200 mm 47 mm 96mm
